Microchip ATMXT640UD-CCU002 Capacitive Touch Screen Sensor, 9.7 in I2C Capacitive Touch Controller, 88-Pin UFBGA
- RS Stock No.:
- 644-268
- Mfr. Part No.:
- ATMXT640UD-CCU002
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.46 |
| 10 - 49 | €3.92 |
| 50 - 99 | €3.60 |
| 100 + | €3.52 |
*price indicative
- RS Stock No.:
- 644-268
- Mfr. Part No.:
- ATMXT640UD-CCU002
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Resolution | 9.7 in | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | UFBGA | |
| Pin Count | 88 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 9.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | Class A, IEC 61000-4-6, 10 Vrms | |
| Length | 6mm | |
| Height | 600μm | |
| Series | maXTouch | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Resolution 9.7 in | ||
Sub Type Capacitive Touch Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type UFBGA | ||
Pin Count 88 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 9.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals Class A, IEC 61000-4-6, 10 Vrms | ||
Length 6mm | ||
Height 600μm | ||
Series maXTouch | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip maXTouch touchscreen controller is a high-performance touch sensing solution designed for reliable operation in harsh environments. Its proprietary differential touch sensing technology ensures superior noise immunity and enables precise multi-finger tracking through thick gloves and various overlay materials. Additionally, it features a self-diagnostic function that continuously monitors the integrity of the touch system, providing fast and accurate touch detection.
Superior moisture performance
Supports thick lenses up to 10mm glass
Adaptive Sensing
Communication via I2C interface
Supports up to 16 concurrent touches
RoHS compliant
Related links
- Microchip ATMXT640UD-CCUBHA1 Capacitive Touch Screen Sensor 88-Pin UFBGA
- Microchip ATMXT640UD-CCU001 Capacitive Touch Screen Sensor SPI 88-Pin UFBGA
- Microchip ATMXT640UD-CCUR001 Capacitive Touch Screen Sensor SPI 88-Pin UFBGA
- Microchip ATMXT640UD-CCUR002 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT640UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C Touch Screen Controller, 88-Pin UFBGA
- Microchip ATMXT448UD-CCUBHA1 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT448UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT1664TD-C2UEN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
