Microchip MTCH9010-I/REB Capacitive Touch Screen Sensor Serial, 20-Pin VQFN
- RS Stock No.:
- 653-807
- Mfr. Part No.:
- MTCH9010-I/REB
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €0.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
In Stock
- 1,844 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €0.445 | €0.89 | - |
| 50 - 198 | €0.44 | €0.88 | €0.25 |
| 200 - 998 | €0.425 | €0.85 | €4.00 |
| 1000 + | €0.39 | €0.78 | €55.00 |
*price indicative
- RS Stock No.:
- 653-807
- Mfr. Part No.:
- MTCH9010-I/REB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Interface Type | Serial | |
| Sensing Technology | Capacitive | |
| Input Type | Digital, Analogue | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MTCH9010 | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Interface Type Serial | ||
Sensing Technology Capacitive | ||
Input Type Digital, Analogue | ||
Package Type VQFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MTCH9010 | ||
Automotive Standard No | ||
Supply Current 1μA | ||
The Microchip Liquid Detector with digital and raw data output provides a simple yet flexible way to detect liquid presence on different sensors. When coupled with the appropriate sensor, the system can run the capacitive or the conductive liquid presence detection method.
Liquid Detection Indication by OUT Pin Level
Sensor Raw Data Value Output on UART with three output formats
Heartbeat Signal
Support for a Wide Range of Sensor Shapes and Sizes
Easy Configuration Mode Via Configuration Input Pins
Enhanced Configuration Mode Via UART
Related links
- Microchip MTCH9010T-I/REB Capacitive Touch Screen Sensor Serial, 20-Pin VQFN
- Microchip MTCH9010T-E/REB Capacitive Touch Screen Sensor Serial, 20-Pin VQFN
- Microchip MTCH9010-E/REB Capacitive Touch Screen Sensor Digital Output, 20-Pin VQFN
- Microchip MTCH2120T-V/REB Capacitive Touch Screen Controller 20-Pin VQFN
- Microchip MTCH2120-V/REB Capacitive Touch Screen Controller 20-Pin VQFN
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- CY8C20237-24LKXI 8 bit 23.43ksps Serial-I2C 2-Wire, 16-Pin QFN
- Microchip MTCH108-I/SS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 20-Pin SSOP
