Microchip MTCH2120-V/SS Capacitive Touch Screen Sensor I2C Sensor, 20-Pin SSOP

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€1.66

(exc. VAT)

€2.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 717 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.66-
10 - 24€1.4313%
25 - 99€1.3916%
100 - 499€1.3618%
500 +€1.3121%

*price indicative

RS Stock No.:
736-263
Mfr. Part No.:
MTCH2120-V/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Sensor

Sub Type

Sensor

Interface Type

I2C

Sensing Technology

Capacitive

Input Type

Voltage

Mount Type

Surface

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

7.5mm

Height

2mm

Width

8.2mm

Series

MTCH

Supply Current

40mA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip innovative touch controller seamlessly enables up to twelve water-tolerant touch buttons or proximity sensing, harnessing capacitive technology to adapt to a variety of applications in challenging environments.

Configurable via I²C Interface for enhanced flexibility

Includes Advanced algorithms for Active noise suppression

Supports various conductive materials for sensor shapes

Features adjustable sensitivity and multiple operational modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy