Microchip MTCH2120-V/SO Capacitive Touch Screen Controller, 10 bit I2C, 20-Pin SOIC
- RS Stock No.:
- 565-599
- Mfr. Part No.:
- MTCH2120-V/SO
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.144 | €5.72 | - |
| 50 - 245 | €1.12 | €5.60 | 2% |
| 250 - 495 | €1.09 | €5.45 | 4% |
| 500 + | €1.02 | €5.10 | 10% |
*price indicative
- RS Stock No.:
- 565-599
- Mfr. Part No.:
- MTCH2120-V/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Resolution | 10 bit | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MTCH2120 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Resolution 10 bit | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MTCH2120 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Capacitive Touch Controller with I2C (Inter-Integrated Circuit) interface enables the application to use water-tolerant touch buttons or proximity sensing. The device features 12 capacitive touch sensors with configurable Driven Shield capability. Touch performance parameters can be adjusted via the I2C interface, enabling the configuration operation to suit the intended use case.
Adjustable Sensitivity
Multi-Stage Active Noise Suppression Filters
Automatic Environmental Compensation
Water Tolerant Touch
Easy Tune
Empty EG equipment housing
This standard, empty EG 45 mm housing is designed to receive a wide variety of professional industrial electronic equipment.
It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.
In addition, the box has a red locking post assembly towards the rear.
Many instructional resources are available on the assembly of printed circuit boards.
Related links
- Microchip MTCH2120-V/REB Capacitive Touch Screen Controller 20-Pin VQFN
- Microchip MTCH2120T-V/SO Capacitive Touch Screen Controller 20-Pin SOIC
- Microchip MTCH2120T-V/REB Capacitive Touch Screen Controller 20-Pin VQFN
- Infineon CY8CMBR3002-SX1IT Capacitive Touch Screen Controller 8-Pin SOIC
- Microchip MTCH2120-V/SS Capacitive Touch Screen Sensor I2C Sensor, 20-Pin SSOP
- Microchip MTCH6102-I/SS Capacitive Touch Screen Controller 28-Pin SSOP
- Microchip AR1021-I/SO Resistive Touch Screen Controller 20-Pin SOIC
- CY8C20237-24LKXI 8 bit 23.43ksps Serial-I2C 2-Wire, 16-Pin QFN
