AT42QT1040-MMH, Spread-Spectrum Charge-Transfer Touch Screen Controller Discrete Output, 20-Pin VQFN
- RS Stock No.:
- 127-6598P
- Mfr. Part No.:
- AT42QT1040-MMH
- Manufacturer:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 127-6598P
- Mfr. Part No.:
- AT42QT1040-MMH
- Manufacturer:
- Microchip Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Interface Type | Discrete Output | |
| Sensing Technology | Spread-Spectrum Charge-Transfer | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 3.1 x 3.1 x 0.8mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Interface Type Discrete Output | ||
Sensing Technology Spread-Spectrum Charge-Transfer | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Dimensions 3.1 x 3.1 x 0.8mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Microchip AT42QT2120-XU Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C Touch Screen Controller,
- Microchip Spread-Spectrum Charge-Transfer Touch Screen Controller I2C Touch Screen Controller
- Microchip Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C Touch Screen Controller, 20-Pin TSSOP
- Microchip AT42QT1070-SSUR Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C Touch Screen Controller,
- Microchip QT60168-ASG Spread-Spectrum Charge-Transfer Touch Screen Controller, 11 bit SPI Touch Screen Controller
- Microchip Spread-Spectrum Charge-Transfer Touch Screen Controller 32-Pin
- Microchip QT60240-ISG Spread-Spectrum Charge-Transfer Touch Screen Controller I2C Touch Screen
- Microchip AT42QT1010-TSHR Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output Touch Screen
