Microchip AT42QT1070-SSUR Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C Touch Screen Controller,
- RS Stock No.:
- 127-6600
- Mfr. Part No.:
- AT42QT1070-SSUR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 1,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.13 | €5.65 |
| 25 - 95 | €1.10 | €5.50 |
| 100 + | €1.058 | €5.29 |
*price indicative
- RS Stock No.:
- 127-6600
- Mfr. Part No.:
- AT42QT1070-SSUR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Interface Type | Serial-I2C | |
| Sub Type | Touch Screen Controller | |
| Sensing Technology | Spread-Spectrum Charge-Transfer | |
| Input Type | 7 Key, Button | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.748mm | |
| Width | 4mm | |
| Height | 1.499mm | |
| Standards/Approvals | RoHS | |
| Series | AT42QT1070 | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Interface Type Serial-I2C | ||
Sub Type Touch Screen Controller | ||
Sensing Technology Spread-Spectrum Charge-Transfer | ||
Input Type 7 Key, Button | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.748mm | ||
Width 4mm | ||
Height 1.499mm | ||
Standards/Approvals RoHS | ||
Series AT42QT1070 | ||
Supply Current 10mA | ||
Automotive Standard No | ||
AT42QT1070 7 Channel QTouch® Touch Sensor IC
Human Machine Interface (HMI), Microchip
Related links
- Microchip AT42QT2120-XU Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C Touch Screen Controller,
- Microchip QT60240-ISG Spread-Spectrum Charge-Transfer Touch Screen Controller I2C Touch Screen
- Microchip QT60168-ASG Spread-Spectrum Charge-Transfer Touch Screen Controller, 11 bit SPI Touch Screen Controller
- Microchip AT42QT1010-TSHR Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output Touch Screen
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- CY8C20237-24LKXI 8 bit 23.43ksps Serial-I2C 2-Wire, 16-Pin QFN
- Microchip MTCH6102-I/SS Capacitive Touch Screen Controller 28-Pin SSOP
- Infineon CY8CMBR3002-SX1IT Capacitive Touch Screen Controller 8-Pin SOIC
