Microchip MTCH105-I/ST Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 14-Pin TSSOP
- RS Stock No.:
- 165-4088
- Mfr. Part No.:
- MTCH105-I/ST
- Manufacturer:
- Microchip
Subtotal (1 tube of 96 units)*
€83.71
(exc. VAT)
€103.01
(inc. VAT)
In Stock
- Plus 576 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | €0.872 | €83.71 |
*price indicative
- RS Stock No.:
- 165-4088
- Mfr. Part No.:
- MTCH105-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Interface Type | Simple I/O | |
| Sub Type | Touch Screen Controller | |
| Sensing Technology | Capacitive | |
| Input Type | 1 TSC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.05V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MTCH105 | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Supply Current | 85mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Interface Type Simple I/O | ||
Sub Type Touch Screen Controller | ||
Sensing Technology Capacitive | ||
Input Type 1 TSC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.05V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MTCH105 | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Supply Current 85mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MTCH102/105/108 Capacitive Proximity Touch Controllers
The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy optimisation.
Features
High Signal to Noise Ratio (SNR)
Adjustable Sensitivity with Compensation for Different Sensor Sizes
Multi-Stage Active Noise Suppression Filters
Automatic Environmental Compensation
Supports a Wide Range of Sensor Shapes and Sizes
Simple I/O Interface
Smart Scan Scheduling
Threshold Hysteresis
Flexible Low-Power Mode
Brown-Out Protection
Operating Voltage Range: 2.05V to 3.6V
Operating Temperature: -40°C to +85°C
Human Machine Interface (HMI), Microchip
Related links
- Microchip MTCH105-I/ST Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 14-Pin TSSOP
- Microchip MTCH102-I/MS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 8-Pin MSOP
- Microchip MTCH108-I/SS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 20-Pin SSOP
- Microchip MTCH6102-I/SS Capacitive Touch Screen Controller 28-Pin SSOP
- Infineon CY8CMBR2044-24LKXI Capacitive Touch Screen Controller UART Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR3002-SX1IT Capacitive Touch Screen Controller 8-Pin SOIC
- Microchip ATMXT640UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C Touch Screen Controller, 88-Pin UFBGA
