Microchip MTCH105-I/ST Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 14-Pin TSSOP

Subtotal (1 pack of 10 units)*

€7.48

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 580 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.748€7.48

*price indicative

RS Stock No.:
905-3167
Distrelec Article No.:
304-44-621
Mfr. Part No.:
MTCH105-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Controller

Interface Type

Simple I/O

Sub Type

Touch Screen Controller

Sensing Technology

Capacitive

Mount Type

Surface

Input Type

1 TSC

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

2.05V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MTCH105

Standards/Approvals

RoHS

Length

5.1mm

Width

4.5mm

Height

1.05mm

Automotive Standard

No

Supply Current

85mA

MTCH102/105/108 Capacitive Proximity Touch Controllers


The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy optimisation.

Features


High Signal to Noise Ratio (SNR)

Adjustable Sensitivity with Compensation for Different Sensor Sizes

Multi-Stage Active Noise Suppression Filters

Automatic Environmental Compensation

Supports a Wide Range of Sensor Shapes and Sizes

Simple I/O Interface

Smart Scan Scheduling

Threshold Hysteresis

Flexible Low-Power Mode

Brown-Out Protection

Operating Voltage Range: 2.05V to 3.6V

Operating Temperature: -40°C to +85°C

Human Machine Interface (HMI), Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy