RS PRO Yellow 900 mm Polyvinyl Chloride Safety Cone
- RS Stock No.:
- 174-5964
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€102.12
(exc. VAT)
€125.61
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.12 |
*price indicative
- RS Stock No.:
- 174-5964
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Cone | |
| Height | 900mm | |
| Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Reflective | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Cone | ||
Height 900mm | ||
Colour Yellow | ||
Material Polyvinyl Chloride | ||
Reflective Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Standard reflective cone
Supplied with 8 stickers for you to choose from
Reflective tape class 1
Hook as option
Made of polypropylene
Related links
- RS PRO Weighted Yellow 900 mm Polyvinyl Chloride Safety Cone
- Viso Weighted Yellow 900 mm Polyvinyl Chloride Traffic & Safety Cone
- JSP Yellow 500 mm Polyvinyl Chloride Safety Cone
- Viso Weighted Orange 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Green 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Blue 900 mm Polyvinyl Chloride Traffic & Safety Cone
- RS PRO Weighted Grey, Yellow 1 m Polyvinyl Chloride Safety Cone with Strap Reel
- RS PRO Weighted Green 900 mm Polyvinyl Chloride Traffic & Safety Cone
