Viso Weighted Blue 900 mm Polyvinyl Chloride Traffic & Safety Cone
- RS Stock No.:
- 282-4815
- Mfr. Part No.:
- RCX102BU
- Manufacturer:
- Viso
Subtotal (1 unit)*
€164.03
(exc. VAT)
€201.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.03 |
*price indicative
- RS Stock No.:
- 282-4815
- Mfr. Part No.:
- RCX102BU
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 900mm | |
| Product Type | Traffic & Safety Cone | |
| Colour | Blue | |
| Material | Polyvinyl Chloride | |
| Reflective | Yes | |
| Weighted | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 900mm | ||
Product Type Traffic & Safety Cone | ||
Colour Blue | ||
Material Polyvinyl Chloride | ||
Reflective Yes | ||
Weighted Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Construction cone with a strap is designed for securing a construction site and a hazardous area. The cone has a weighted rubber base and a 2 meter long, 5 centimetre wide strap. The empty base can be weighted with water or sand. The strap, on the other hand, has a braking and anti panic system that automatically releases the strap in case of an emergency.
One threaded hole
Waterproof housing
Suitable for outdoor use
Related links
- Viso Weighted Blue 900 mm Polyvinyl Chloride Traffic & Safety Cone
- RS PRO Weighted Blue 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Yellow 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Green 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 750 mm Polyvinyl Chloride Traffic & Safety Cone
- RS PRO Weighted Green 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
