Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
- RS Stock No.:
- 282-4833
- Mfr. Part No.:
- RCX110RE
- Manufacturer:
- Viso
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-4833
- Mfr. Part No.:
- RCX110RE
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 75 cm | |
| Colour | Orange | |
| Material | PVC | |
| Reflective | Yes | |
| Application | Construction Site, Marking, Signage | |
| Weighted | Yes | |
| Tape Length | 10m | |
| Tape Colour | Red | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 75 cm | ||
Colour Orange | ||
Material PVC | ||
Reflective Yes | ||
Application Construction Site, Marking, Signage | ||
Weighted Yes | ||
Tape Length 10m | ||
Tape Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Construction cone with a strap is designed for securing a construction site and a hazardous area. The cone has a weighted rubber base and a 10 meter long, 10 centimetre wide strap. The empty base can be weighted with water or sand. The strap, on the other hand, has a braking and anti panic system that automatically releases the strap in case of an emergency.
One threaded hole
Waterproof housing
Suitable for outdoor use
Waterproof housing
Suitable for outdoor use
Related links
- Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
- Viso Weighted Orange 750 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Yellow 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Blue 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Green 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Skipper Weighted Orange, White 750 mm Traffic & Safety Cone
- Rubbermaid Commercial Products Weighted Black 432 mm Steel Traffic & Safety Cone
