EPCOS N87 RM 7 Transformer Ferrite Core, 2700nH, For Use With Power Transformers
- RS Stock No.:
- 125-3397
- Mfr. Part No.:
- B65819J0000R087
- Manufacturer:
- EPCOS
Subtotal (1 pack of 5 units)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.862 | €9.31 |
*price indicative
- RS Stock No.:
- 125-3397
- Mfr. Part No.:
- B65819J0000R087
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | RM 7 | |
| For Use With | Power Transformers | |
| Dimensions | 20.3 x 17.2 x 13.5mm | |
| AL Rating | 2700nH | |
| Material | N87 | |
| Depth | 13.5mm | |
| Length | 20.3mm | |
| Width | 17.2mm | |
| Standards Met | IEC 62317-4 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size RM 7 | ||
For Use With Power Transformers | ||
Dimensions 20.3 x 17.2 x 13.5mm | ||
AL Rating 2700nH | ||
Material N87 | ||
Depth 13.5mm | ||
Length 20.3mm | ||
Width 17.2mm | ||
Standards Met IEC 62317-4 | ||
- COO (Country of Origin):
- CZ
EPCOS B65819 RM7 Ferrite Cores
EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.
EPCOS Ferrite Cores
Related links
- EPCOS N87 RM 7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N97 RM 7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 ETD 39/20/13 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS N48 RM 7 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N87 RM 8 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 RM 5 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 25/13/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 25/13/7 Transformer Ferrite Core For Use With Power Transformers
