- RS Stock No.:
- 170-1540
- Mfr. Part No.:
- B66317G0000X187
- Manufacturer:
- EPCOS
1800 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 900)
€0.249
(exc. VAT)
€0.306
(inc. VAT)
Units | Per unit | Per Reel* |
900 + | €0.249 | €224.10 |
*price indicative |
- RS Stock No.:
- 170-1540
- Mfr. Part No.:
- B66317G0000X187
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS B66317 E25/13/7 Ferrite Cores
EPCOS B66317 E25/13/7 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N27, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | E 25/13/7 |
For Use With | Power Transformers |
Dimensions | 25 x 7.5 x 12.8mm |
AL Rating | 1850nH |
Material | N87 |
Depth | 12.8mm |
Length | 25mm |
Width | 7.5mm |
Standards Met | IEC 61246 |
- RS Stock No.:
- 170-1540
- Mfr. Part No.:
- B66317G0000X187
- Manufacturer:
- EPCOS