Milwaukee Divider Set for Packout 2 Drawer Tool Box
- RS Stock No.:
- 255-2708
- Mfr. Part No.:
- 4932479105
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 8 units)*
€15.18
(exc. VAT)
€18.67
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.18 | €1.898 |
*price indicative
- RS Stock No.:
- 255-2708
- Mfr. Part No.:
- 4932479105
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Divider Set | |
| Product Type | Divider Set | |
| For Use With | Packout 2 Drawer Tool Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Divider Set | ||
Product Type Divider Set | ||
For Use With Packout 2 Drawer Tool Box | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee drawer divider quick-adjust dividers allow users to create custom layouts to fit your tools, accessories, and equipment.
Quick-adjustable dividers
Industry's most versatile and durable storage system
Customize storage system
Locking security bar feature
Related links
- Milwaukee Divider Set for Packout 3 Drawer Tool Box
- IRIMO 2 Drawer Tool Box & Tool Case Wheeled 720 mm 520 mm 320mm
- Teng Tools 2 Drawer Tool Box 50 mm 265 mm 142mm
- Facom 2 Drawer Plastic, Polypropylene (Clip) Tool Box 164 mm 391 mm 222mm
- Wiha 2 Drawer Polypropylene Tool Box 439.5 mm 520.2 mm 520.2mm
- Bahco 2 Drawer Metal Tool Box 277 mm 525 mm 257mm
- Stanley 2 Drawer Plastic Tool Box 267 mm 480 mm 480mm
- Stanley 2 Drawer Plastic Tool Box 218 mm 410 mm 410mm
