Wiha 2 Drawer Polypropylene Tool Box 439.5 mm 520.2 mm 520.2mm
- RS Stock No.:
- 334-092
- Mfr. Part No.:
- 45795
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€1,066.56
(exc. VAT)
€1,311.87
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,066.56 |
*price indicative
- RS Stock No.:
- 334-092
- Mfr. Part No.:
- 45795
- Manufacturer:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Tool Box | |
| Material | Polypropylene | |
| Sub Type | Compact NS800NA | |
| Number of Compartments | 1 | |
| Length | 520.2mm | |
| Width | 520.2mm | |
| Height | 439.5mm | |
| Wheeled | No | |
| Number of Drawers | 2 | |
| Colour | Black | |
| Weight | 11.75kg | |
| Standards/Approvals | Insulated tools tested according to IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Tool Box | ||
Material Polypropylene | ||
Sub Type Compact NS800NA | ||
Number of Compartments 1 | ||
Length 520.2mm | ||
Width 520.2mm | ||
Height 439.5mm | ||
Wheeled No | ||
Number of Drawers 2 | ||
Colour Black | ||
Weight 11.75kg | ||
Standards/Approvals Insulated tools tested according to IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tool Case is designed specifically for electricians, offering versatile functionality for various applications in different locations. It features ample storage space with flexible floor divisions, 92 loops, 2 flexible plug-in modules, and compartments for documents and small parts. The extra-long telescopic handle ensures comfortable tool transport, while a gas pressure damper protects your fingers when closing the lid. Its innovative design allows for quick storage and easy access to tools. Additionally, it includes an attachment point for magnetic work lights, making it a practical and efficient solution for professionals.
92 loops
2 flexible plug in modules
Document and small part compartment
Related links
- DeWALT 2 Drawer Polypropylene Tool Box 305 mm 330 mm 535mm
- Facom 2 Drawer Polypropylene Tool Box 260 mm 603 mm 273mm
- Facom 2 Drawer Polypropylene Tool Box 237 mm 481 mm 271mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
- Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
- Facom 4 Drawer Polypropylene Tool Box Wheeled 292 mm 627 mm 455mm
- Facom 6 Drawer Polypropylene Tool Box 234 mm 426 mm 316mm
