SAM TVU Metal Transit Case
- RS Stock No.:
- 211-101
- Mfr. Part No.:
- TVU-4
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€165.00
(exc. VAT)
€202.95
(inc. VAT)
- RS Stock No.:
- 211-101
- Mfr. Part No.:
- TVU-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
TVU-4
The SAM Outillage aluminium case from sam outillage is a top tier storage solution designed for technicians and professionals alike. Crafted with robust materials, this case features a sleek and functional design that caters to all your tool storage needs. It showcases a removable upper and lower front panel, both equipped with elastic bands to securely hold tools in place. The compartments can be customised with removable partitions, allowing you to tailor the interior to fit your specific tools. With a reinforced handle, robust hinges this case not only ensures durability but also provides ease of transport. Its 90° opening with stop and double lock mechanism offers added safety and accessibility, making it an essential companion for any tradesperson.
Ergonomic handle provides comfortable carrying
Double lock system enhances security for valuable tools
Rubber protections safeguard against impacts during transit
Double lock system enhances security for valuable tools
Rubber protections safeguard against impacts during transit
Related links
- Viso Metal Transit Case, 518 mm 278 mm 102 mm
- PeakTech P Metal Transit Case, 250 mm 150 mm
- Viso Metal Transit Case, 328 mm 228 mm 82 mm
- Viso Metal Transit Case, 1.018 m 318 mm 112 mm
- RS PRO Metal Transit Case, 565 mm 350 mm 320 mm
- Viso Metal Transit Case, 455 mm 330 mm 152 mm
- BETA C41H Plastic 536 mm 335 mm 920 mm
- Viso Metal Transit Case, 338 mm 248 mm 162 mm

