RS PRO Metal Transit Case, 565 mm 350 mm 320 mm
- RS Stock No.:
- 851-7519
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-7519
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Series | RS PRO | |
| External Height | 320mm | |
| Waterproof | No | |
| External Depth | 350mm | |
| External Width | 565mm | |
| Finish | Enamel | |
| Foam | No | |
| Case Weight | 11kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Material Type Metal | ||
Product Type Transit Case | ||
Series RS PRO | ||
External Height 320mm | ||
Waterproof No | ||
External Depth 350mm | ||
External Width 565mm | ||
Finish Enamel | ||
Foam No | ||
Case Weight 11kg | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Lockable Storage Chest
Large heavy duty steel storage chest that is excellent for the site, workshop or home.
Manufactured from heavy gauge steel
Quick and easy to assemble with all nuts and bolts hidden from view once unit is built up
Enamel finish helps prevent corrosion
Features a cylindrical lock for added security
Note
Comes flat packed to make transportation easier
Related links
- RS PRO Metal Transit Case, 1.2 m 450 mm 360 mm
- RS PRO Plastic Transit Case, 320 mm 50 mm 245 mm
- Viso Metal Transit Case, 518 mm 278 mm 102 mm
- PeakTech P Metal Transit Case, 250 mm 150 mm
- Viso Metal Transit Case, 328 mm 228 mm 82 mm
- Viso Metal Transit Case, 1.018 m 318 mm 112 mm
- Viso Metal Transit Case, 455 mm 330 mm 152 mm
- BETA C41H Plastic 536 mm 335 mm 920 mm
