Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- RS Stock No.:
- 428-658
- Mfr. Part No.:
- ZB200900000
- Manufacturer:
- Gard Plasticases
Subtotal (1 unit)*
€43.22
(exc. VAT)
€53.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.22 |
*price indicative
- RS Stock No.:
- 428-658
- Mfr. Part No.:
- ZB200900000
- Manufacturer:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 196mm | |
| Series | COF | |
| Internal Width | 275mm | |
| Internal Depth | 493mm | |
| External Height | 212mm | |
| Waterproof | Yes | |
| External Depth | 512mm | |
| External Width | 308mm | |
| Finish | Matt, Opaque Black | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 196mm | ||
Series COF | ||
Internal Width 275mm | ||
Internal Depth 493mm | ||
External Height 212mm | ||
Waterproof Yes | ||
External Depth 512mm | ||
External Width 308mm | ||
Finish Matt, Opaque Black | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Lockable No | ||
- COO (Country of Origin):
- FR
The Gard Plasticases Heavy-duty rigid polypropylene suitcase with a lid designed for durability. Stackable with centering studs for secure placement. Features side handles for carrying with one or two hands. Ideal for use as a shuttle box, security storage, ADR suitcase, and applications in building, leisure, and medical fields.
Recyclable
Resistant to shocks
Washable Resistant to major chemicals
Related links
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
- RS PRO Plastic Transit Case, 308 mm 212 mm 512 mm
