Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
- RS Stock No.:
- 428-662
- Mfr. Part No.:
- ZT40090800000
- Manufacturer:
- Gard Plasticases
Subtotal (1 unit)*
€23.85
(exc. VAT)
€29.34
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.85 |
*price indicative
- RS Stock No.:
- 428-662
- Mfr. Part No.:
- ZT40090800000
- Manufacturer:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 100mm | |
| Series | COF | |
| Internal Width | 252mm | |
| Internal Depth | 341mm | |
| External Height | 108mm | |
| Waterproof | Yes | |
| External Depth | 354mm | |
| External Width | 351mm | |
| Finish | Opaque Black, Matt | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 100mm | ||
Series COF | ||
Internal Width 252mm | ||
Internal Depth 341mm | ||
External Height 108mm | ||
Waterproof Yes | ||
External Depth 354mm | ||
External Width 351mm | ||
Finish Opaque Black, Matt | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Colour Black | ||
- COO (Country of Origin):
- FR
The Gard Plasticases Suitcase with a large interior volume, available in transparent. Made of durable polypropylene, it allows customization by combining shell and clasp colors to match your visual identity. Ideal for presenting industrial and medical products, food, first aid kits, and aesthetic applications.
Recyclable
Resistant to shocks
Washable Resistant to major chemicals
Related links
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 231 mm 261 mm 86 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 387 mm 460 mm 140 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 308 mm 512 mm 212 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 649 mm 507 mm 354 mm
