DeWALT TOUGHCASE Transit Case, 335 mm 67 mm
- RS Stock No.:
- 493-996
- Mfr. Part No.:
- DT70839-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€31.09
(exc. VAT)
€38.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.09 |
*price indicative
- RS Stock No.:
- 493-996
- Mfr. Part No.:
- DT70839-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Transit Case | |
| Internal Height | 46mm | |
| Series | TOUGHCASE | |
| Internal Width | 265mm | |
| Internal Depth | 180mm | |
| External Height | 67mm | |
| External Width | 335mm | |
| Case Weight | 1.552kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Transit Case | ||
Internal Height 46mm | ||
Series TOUGHCASE | ||
Internal Width 265mm | ||
Internal Depth 180mm | ||
External Height 67mm | ||
External Width 335mm | ||
Case Weight 1.552kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
Dividers Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Large Tough Case Organizer Version (Empty) TOUGHCASE+ Compatible (1 Pc) is a Versatile, customisable and connectable accessory set system. This modular Connectable case allows multiple sets to be stacked and locked together. It Connects to the small, medium, and large tough cases.
Clear lid for quick and easy bit selection
Related links
- Peli 1060 Polypropylene Case, 14.1 cm 6.7 cm 23.8 cm
- Peli IM2300 Resin Waterproof Watertight Transit Case, 35.3 cm 17 cm 46.2 cm
- Peli IM2950 Resin Waterproof Watertight Transit Case, 51.8 cm 31 cm 79.5 cm
- Peli IM2300 Resin Transit Case, 35.3 cm 17 cm 46.2 cm
- Peli 1450 Polypropylene Transit Case, 33 cm 17.3 cm 41.8 cm
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli IM2200 Resin Waterproof Watertight Transit Case, 32.3 cm 16.8 cm 41.1 cm
- Peli IM2600 Resin Waterproof Watertight Transit Case, 40.6 cm 21.1 cm 53.8 cm
