BETA C41H Plastic, Metal Transit Case Wheeled, 536 mm 335 mm 920 mm
- RS Stock No.:
- 600-118
- Mfr. Part No.:
- C41H-O
- Manufacturer:
- BETA
Subtotal (1 unit)*
€541.50
(exc. VAT)
€666.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.50 |
*price indicative
- RS Stock No.:
- 600-118
- Mfr. Part No.:
- C41H-O
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Plastic, Metal | |
| Product Type | Transit Case | |
| Material Type | Plastic, Metal | |
| Internal Height | 456mm | |
| Series | C41H | |
| External Height | 920mm | |
| External Depth | 335mm | |
| External Width | 536mm | |
| Case Weight | 21kg | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Plastic, Metal | ||
Product Type Transit Case | ||
Material Type Plastic, Metal | ||
Internal Height 456mm | ||
Series C41H | ||
External Height 920mm | ||
External Depth 335mm | ||
External Width 536mm | ||
Case Weight 21kg | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Two-Module Tool Trolley features a sturdy sheet metal frame and plastic tops for strength and reduced weight. It includes 2 detachable modules: an upper toolbox and a module with 2 drawers, each 95 mm high. Additionally, there is a pull-out plastic case 66 mm high and a drawer 295 mm high. Oversized 160 mm castors are built into the frame for easy transport, including over steps.
Side centralized lock for closing drawers of lower module
Drawers with ball bearing slides and double closing hook
Telescopic aluminium handle
Small tool holder built into upper tool box
Lower drawer with double ball bearing slide
Related links
- BETA C41H Plastic 536 mm 335 mm 920 mm
- Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 142 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 362 mm
- DeWALT TOUGHCASE Transit Case, 335 mm 67 mm
- OPTIBELT Wedge Belt 335 mm Length
- OPTIBELT Wedge Belt 335 mm Length
