Peli 1170 Polypropylene Transit Case, 8.34 in 3.78 in
- RS Stock No.:
- 618-787
- Mfr. Part No.:
- 1170-000-110E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€85.51
(exc. VAT)
€105.18
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.51 |
*price indicative
- RS Stock No.:
- 618-787
- Mfr. Part No.:
- 1170-000-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Internal Height | 268mm | |
| Series | 1170 | |
| Internal Depth | 80mm | |
| Internal Width | 153mm | |
| Waterproof | No | |
| External Depth | 3.78in | |
| External Width | 8.34in | |
| Foam | Polyurethane | |
| Case Weight | 2.10lb | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Orange, Silver, Yellow, Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Internal Height 268mm | ||
Series 1170 | ||
Internal Depth 80mm | ||
Internal Width 153mm | ||
Waterproof No | ||
External Depth 3.78in | ||
External Width 8.34in | ||
Foam Polyurethane | ||
Case Weight 2.10lb | ||
Watertight No | ||
Wheeled No | ||
Colour Orange, Silver, Yellow, Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Peli 1170 Polypropylene Case, 21.2 cm 9.6 cm 29.6 cm
- Peli 1610 Polypropylene Transit Case, 19.69 in 11.88 in
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli 1200 Plastic Waterproof Transit Case, 270 mm 246 mm 124 mm
- Peli 1670 Plastic Waterproof Transit Case, 284 mm 788 mm 492 mm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 1560 Plastic Waterproof Transit Case, 560 mm 455 mm 265 mm
