Peli 1610 Polypropylene Transit Case, 19.69 in 11.88 in
- RS Stock No.:
- 630-040
- Mfr. Part No.:
- 1610-000-110E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€485.52
(exc. VAT)
€597.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.52 |
*price indicative
- RS Stock No.:
- 630-040
- Mfr. Part No.:
- 1610-000-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Internal Height | 553mm | |
| Series | 1610 | |
| Internal Width | 424mm | |
| Internal Depth | 27mm | |
| Waterproof | No | |
| External Depth | 11.88in | |
| External Width | 19.69in | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 10.1kg | |
| Wheeled | No | |
| Standards/Approvals | Def Stan 81-41 | |
| Hazardous Area Certification | No | |
| Colour | Black, Desert Tan | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Internal Height 553mm | ||
Series 1610 | ||
Internal Width 424mm | ||
Internal Depth 27mm | ||
Waterproof No | ||
External Depth 11.88in | ||
External Width 19.69in | ||
Foam Yes | ||
Watertight No | ||
Case Weight 10.1kg | ||
Wheeled No | ||
Standards/Approvals Def Stan 81-41 | ||
Hazardous Area Certification No | ||
Colour Black, Desert Tan | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Peli 1610 Polypropylene Case, 49.7 cm 30.3 cm 62.8 cm
- Peli 1170 Polypropylene Transit Case, 8.34 in 3.78 in
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli 1200 Plastic Waterproof Transit Case, 270 mm 246 mm 124 mm
- Peli 1670 Plastic Waterproof Transit Case, 284 mm 788 mm 492 mm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 1560 Plastic Waterproof Transit Case, 560 mm 455 mm 265 mm
