Peli 1450 Polypropylene Transit Case, 330 mm 173 mm 418 mm
- RS Stock No.:
- 618-790
- Mfr. Part No.:
- 1450-000-240E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€195.90
(exc. VAT)
€240.96
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.90 |
*price indicative
- RS Stock No.:
- 618-790
- Mfr. Part No.:
- 1450-000-240E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Internal Height | 372mm | |
| Series | 1450 | |
| Internal Width | 260mm | |
| Internal Depth | 155mm | |
| External Height | 418mm | |
| Waterproof | No | |
| External Depth | 173mm | |
| External Width | 330mm | |
| Foam | 1.3 lb Polyurethane | |
| Case Weight | 2.9kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Internal Height 372mm | ||
Series 1450 | ||
Internal Width 260mm | ||
Internal Depth 155mm | ||
External Height 418mm | ||
Waterproof No | ||
External Depth 173mm | ||
External Width 330mm | ||
Foam 1.3 lb Polyurethane | ||
Case Weight 2.9kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers Yes | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Peli 1450 Polypropylene Case, 33.1 cm 17.5 cm 40.9 cm
- Peli 1020 Polypropylene Case, 12.1 cm 5.4 cm 17.3 cm
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli 1550 Plastic Waterproof Transit Case, 524 mm 428 mm 206 mm
- Peli 1450 Plastic Waterproof Transit Case, 406 mm 330 mm 174 mm
- Peli 1200 Polypropylene Case, 24.6 cm 12.4 cm 27 cm
- Peli 1400 Polypropylene Case, 29.5 cm 14.6 cm 34.7 cm
- Peli 1500 Polypropylene Case, 35.7 cm 17.5 cm 47.1 cm
