Peli 1600 Polypropylene Transit Case, 492 mm 223 mm 620 mm
- RS Stock No.:
- 618-791
- Mfr. Part No.:
- 1600-000-240E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€362.50
(exc. VAT)
€445.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.50 |
*price indicative
- RS Stock No.:
- 618-791
- Mfr. Part No.:
- 1600-000-240E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Internal Height | 546mm | |
| Series | 1600 | |
| Internal Width | 420mm | |
| Internal Depth | 203mm | |
| Waterproof | No | |
| External Height | 620mm | |
| External Depth | 223mm | |
| External Width | 492mm | |
| Foam | 1.3 lb Polyurethane | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Internal Height 546mm | ||
Series 1600 | ||
Internal Width 420mm | ||
Internal Depth 203mm | ||
Waterproof No | ||
External Height 620mm | ||
External Depth 223mm | ||
External Width 492mm | ||
Foam 1.3 lb Polyurethane | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers Yes | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli 17050 Polypropylene Case Wheeled, 49.2 cm 22.3 cm 118.6 cm
- Peli 1450 Polypropylene Transit Case, 33 cm 17.3 cm 41.8 cm
- Peli 1600 Polypropylene Case, 49.4 cm 22.2 cm 61.8 cm
- Peli 1620 Polypropylene Case, 49.2 cm 35.2 cm 63 cm
- Peli 1550 Plastic Waterproof Transit Case, 524 mm 428 mm 206 mm
- Peli 1450 Polypropylene Case, 33.1 cm 17.5 cm 40.9 cm
- Peli 1200 Polypropylene Case, 24.6 cm 12.4 cm 27 cm
