Peli 1650 Polypropylene Watertight Transit Case Wheeled, 20.47 in 12.45 in
- RS Stock No.:
- 630-041
- Mfr. Part No.:
- 1650-020-110E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€527.52
(exc. VAT)
€648.85
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.52 |
*price indicative
- RS Stock No.:
- 630-041
- Mfr. Part No.:
- 1650-020-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Internal Height | 726mm | |
| Series | 1650 | |
| Internal Depth | 271mm | |
| Internal Width | 445mm | |
| Waterproof | No | |
| External Depth | 12.45in | |
| External Width | 20.47in | |
| Foam | Yes | |
| Case Weight | 12.7kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA 300, Def Stan 81-41, MIL C-4150J | |
| Colour | Black, Desert Tan, OD Green | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Internal Height 726mm | ||
Series 1650 | ||
Internal Depth 271mm | ||
Internal Width 445mm | ||
Waterproof No | ||
External Depth 12.45in | ||
External Width 20.47in | ||
Foam Yes | ||
Case Weight 12.7kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA 300, Def Stan 81-41, MIL C-4150J | ||
Colour Black, Desert Tan, OD Green | ||
Dividers Yes | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Peli 1650 Polypropylene Case, 52.1 cm 31.7 cm 80.1 cm
- Peli 1660 Plastic Waterproof Watertight Transit Case Wheeled, 800 mm 581 mm 482 mm
- Peli 1520 Plastic Waterproof Transit Case, 485 mm 392 mm 192 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Peli 16300 Polypropylene Case Wheeled, 61.5 cm 44.4 cm 79.5 cm
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
- Peli 15350 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 17500 Polypropylene Case Wheeled, 40.6 cm 15.5 cm 134.6 cm
