Peli 1660 Plastic Waterproof Watertight Transit Case Wheeled, 800 mm 581 mm 482 mm
- RS Stock No.:
- 711-6865
- Mfr. Part No.:
- 1660-020-110E
- Manufacturer:
- Peli
Image representative of range
Subtotal (1 unit)*
€720.45
(exc. VAT)
€886.15
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €720.45 |
*price indicative
- RS Stock No.:
- 711-6865
- Mfr. Part No.:
- 1660-020-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material | Polymer | |
| Material Type | Plastic | |
| Internal Height | 448mm | |
| Series | 1660 | |
| Internal Depth | 499mm | |
| Internal Width | 716mm | |
| External Height | 482mm | |
| Waterproof | Yes | |
| External Depth | 581mm | |
| External Width | 800mm | |
| Foam | Yes | |
| Case Weight | 19.1kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Polymer | ||
Material Type Plastic | ||
Internal Height 448mm | ||
Series 1660 | ||
Internal Depth 499mm | ||
Internal Width 716mm | ||
External Height 482mm | ||
Waterproof Yes | ||
External Depth 581mm | ||
External Width 800mm | ||
Foam Yes | ||
Case Weight 19.1kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
Peli Equipment Case
The Peli black equipment case with foam is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 448mm height, 716mm width and 499mm depth. This case has foam on the inner side to protect the equipment from jerks. It is suitable for various applications. It can be fit into the high-density foam for total subjection and protection against impact, vibration or shock
Features and Benefits
Watertight, crushproof and dust proof
Easy-open, double-step latches
Open cell core with solid wall design- strong, light weight
O-ring seal
Automatic pressure equalization valve
Large, fold-down handles for 2 person lift
Stainless steel hardware and padlock protectors
3 layer Pick 'N' Pluck™ foam with convoluted LID foam
Personalised nameplate service available
Unconditionally guaranteed
Retractable extension handle
4 strong polyurethane wheels with stainless steel bearings
Certifications
IP67 rated
81-41/STANAG 4280
Related links
- Peli 1650 Polypropylene Watertight Transit Case Wheeled, 20.47 in 12.45 in
- Peli 1520 Plastic Waterproof Transit Case, 485 mm 392 mm 192 mm
- Viso KOFPRO Plastic Waterproof Watertight Transit Case Wheeled, 800 mm 400 mm 550 mm
- Peli 1660 Polypropylene Case, 58.4 cm 49.5 cm 80.2 cm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- Peli 1670 Plastic Waterproof Transit Case, 284 mm 788 mm 492 mm
- Peli 1200 Plastic Waterproof Transit Case, 270 mm 246 mm 124 mm
- Peli 1020 Plastic Waterproof Transit Case, 121 mm 54 mm 173 mm
