RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm

Subtotal (1 unit)*

€18.35

(exc. VAT)

€22.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.35

*price indicative

Packaging Options:
RS Stock No.:
707-766
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Plastic

Material

Polypropylene

Product Type

Transit Case

Internal Height

47mm

Internal Depth

212mm

Internal Width

140mm

External Height

53mm

Waterproof

Yes

External Depth

230mm

External Width

175mm

Foam

Yes

Watertight

Yes

Wheeled

No

Standards/Approvals

REACH

Colour

Black

Lockable

Yes

Dividers

No

IP Rating

IP67

COO (Country of Origin):
IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.

Watertight seal around lid

Automatic pressure release valve

Stackable interlocking system

Thick body material

Nylon pins, corrosion free

Body: polypropylene copolymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy