Raaco Plastic Waterproof Watertight Transit Case, 275 mm 175 mm 125 mm

Subtotal (1 unit)*

€17.10

(exc. VAT)

€21.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.10

*price indicative

RS Stock No.:
358-2274
Mfr. Part No.:
136754
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Transit Case

Material

Polypropylene

Material Type

Plastic

Internal Height

110mm

Internal Depth

100mm

Internal Width

252mm

Waterproof

Yes

External Height

125mm

External Depth

175mm

External Width

275mm

Case Weight

450g

Watertight

Yes

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Blue

Lockable

Yes

Dividers

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Euro-Size Trunk


Stackable Euro size polypropylene storage trunks

Lockable and sealable

Splash/dust proof and impact proof

Integrated handle/locks

High volume handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy