Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- RS Stock No.:
- 930-489
- Mfr. Part No.:
- 1020-025-100E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€42.40
(exc. VAT)
€52.15
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.40 |
*price indicative
- RS Stock No.:
- 930-489
- Mfr. Part No.:
- 1020-025-100E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 135mm | |
| Series | 1020 | |
| Internal Depth | 43mm | |
| Internal Width | 90mm | |
| External Height | 173mm | |
| Waterproof | No | |
| External Depth | 54mm | |
| External Width | 121mm | |
| Case Weight | 250g | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 135mm | ||
Series 1020 | ||
Internal Depth 43mm | ||
Internal Width 90mm | ||
External Height 173mm | ||
Waterproof No | ||
External Depth 54mm | ||
External Width 121mm | ||
Case Weight 250g | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Micro Case is a Compact protective storage solution designed to shield your gear from the elements. This case ensures reliable protection with its watertight, crushproof, and dustproof features.
Watertight, crushproof, and dustproof design secures contents against environmental damage
Includes an automatic pressure equalization valve to maintain internal pressure and prevent water ingress
Equipped with a carabineer for convenient transportation and accessibility
Related links
- Peli 1020 Polypropylene Case, 12.1 cm 5.4 cm 17.3 cm
- Peli 1010 Polypropylene Case, 10.3 cm 5.4 cm 14.9 cm
- Peli 1040 Polypropylene Case, 12.9 cm 5.4 cm 19.1 cm
- Peli 1060 Polypropylene Case, 14.1 cm 6.7 cm 23.8 cm
- Peli 1050 Polypropylene Case, 12.9 cm 7.9 cm 19.1 cm
- Peli 1450 Polypropylene Transit Case, 33 cm 17.3 cm 41.8 cm
- Peli 1020 Plastic Waterproof Transit Case, 121 mm 54 mm 173 mm
- Peli 1010 Polypropylene Transit Case, 10.3 mm 5.4 cm 14.9 cm
