Peli 1740 Polypropylene Case, 409 mm 356 mm 1.122 m

Subtotal (1 unit)*

€845.64

(exc. VAT)

€1,040.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€845.64

*price indicative

RS Stock No.:
930-522
Mfr. Part No.:
1740-001-110E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Material

Polypropylene

Product Type

Case

Internal Height

1.041m

Series

1740

Internal Depth

308mm

Internal Width

328mm

Waterproof

No

External Height

1.122m

External Depth

356mm

External Width

409mm

Watertight

No

Case Weight

9.98kg

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
US
The Peli long case is expertly designed for the secure transport of lengthy gear, offering unparalleled protection during adventure and exploration.

Watertight, crushproof, and dustproof for maximum durability

6-piece Pick n Pluck foam set allows for customisation of interior space

Four extra-deep locking cleats enhance stacking stability

Stainless steel hardware and padlock protectors ensure secure closure

Wide-track polyurethane wheels provide effortless mobility on various terrains

Two integrated Automatic Pressure Equalization Valves prevent vacuum seal during altitude changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy