Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- RS Stock No.:
- 111-7836
- Mfr. Part No.:
- SE920F,BK
- Manufacturer:
- Serpac
Subtotal (1 unit)*
€182.16
(exc. VAT)
€224.06
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.16 |
*price indicative
- RS Stock No.:
- 111-7836
- Mfr. Part No.:
- SE920F,BK
- Manufacturer:
- Serpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 216mm | |
| Series | SE | |
| Internal Depth | 352mm | |
| Internal Width | 570mm | |
| Waterproof | Yes | |
| External Height | 256mm | |
| External Depth | 406mm | |
| External Width | 609mm | |
| Foam | Yes | |
| Finish | Smooth | |
| Watertight | Yes | |
| Case Weight | 7.3kg | |
| Wheeled | Yes | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 216mm | ||
Series SE | ||
Internal Depth 352mm | ||
Internal Width 570mm | ||
Waterproof Yes | ||
External Height 256mm | ||
External Depth 406mm | ||
External Width 609mm | ||
Foam Yes | ||
Finish Smooth | ||
Watertight Yes | ||
Case Weight 7.3kg | ||
Wheeled Yes | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- US
Serpac SE Series
The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Automatic pressure purge system
• Moulded-in padlock holes
• IP Rating: IP67
Related links
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 223.5 mm 190.5 mm 99 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
