Weller ABS Waterproof Watertight Storage Bag, 330 mm 210 mm 241.3 mm
- RS Stock No.:
- 232-2982
- Distrelec Article No.:
- 302-27-947
- Mfr. Part No.:
- WLACCSCS
- Manufacturer:
- Weller
Subtotal (1 unit)*
€31.75
(exc. VAT)
€39.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.75 |
*price indicative
- RS Stock No.:
- 232-2982
- Distrelec Article No.:
- 302-27-947
- Mfr. Part No.:
- WLACCSCS
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Storage Bag | |
| Material | ABS | |
| Material Type | ABS | |
| Internal Height | 24.13mm | |
| Internal Depth | 21mm | |
| Internal Width | 33mm | |
| Waterproof | Yes | |
| External Height | 241.3mm | |
| External Depth | 210mm | |
| External Width | 330mm | |
| Foam | Yes | |
| Case Weight | 861g | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Storage Bag | ||
Material ABS | ||
Material Type ABS | ||
Internal Height 24.13mm | ||
Internal Depth 21mm | ||
Internal Width 33mm | ||
Waterproof Yes | ||
External Height 241.3mm | ||
External Depth 210mm | ||
External Width 330mm | ||
Foam Yes | ||
Case Weight 861g | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- CN
Weller Storage Bag, 330mm External Width, 210mm External Depth - WLACCSCS
This storage bag is a watertight, lockable equipment case designed to protect and organise tools and components in field or workshop environments. Constructed from ABS, it combines a rigid exterior with internal organisation to keep items separated and cushioned during transport. The case is compact and portable, weighing 0.861 kg, and is intended for secure storage where moisture resistance is required.
Features and Benefits:
• ABS construction provides robust impact resistance and longevity
• Built-in foam insert offers vibration damping and item protection
• Internal dividers allow organised separation of small parts
• Lockable design secures contents during transit and storage
• Fully waterproof sealing prevents water ingress in wet conditions
• Lightweight format reduces carrying fatigue for field technicians
• Built-in foam insert offers vibration damping and item protection
• Internal dividers allow organised separation of small parts
• Lockable design secures contents during transit and storage
• Fully waterproof sealing prevents water ingress in wet conditions
• Lightweight format reduces carrying fatigue for field technicians
Applications
• Suitable for carrying handheld diagnostic equipment
• Used with precision instruments requiring cushioned support
• Ideal for storing sensitive electrical components offsite
• Can be used for mobile tool kits on service visits
• Used for transporting delicate calibration gear between locations
• Used with precision instruments requiring cushioned support
• Ideal for storing sensitive electrical components offsite
• Can be used for mobile tool kits on service visits
• Used for transporting delicate calibration gear between locations
How much internal compartment space is available for small items?
The internal organiser presents compartment dimensions of 33 x 21 x 24.13mm for arranging small parts and components.
Are wheels fitted to aid movement of the case?
No wheels are included
the design relies on a compact, non-wheeled form to reduce snagging and simplify storage.
What is the external footprint for storage planning?
The external measures are 330 x 210 x 241.3mm, suitable for shelving or transport boxes requiring a compact profile.
What is the materials contribution to overall weight?
The ABS shell and internal foam produce a total case mass of 0.861 kg, balancing protection with portability.
Related links
- Weller ABS Waterproof Watertight Transit Case, 310 mm 60 mm 140 mm
- SAM BAG-4N Waterproof Watertight Transit Case 330 mm
- Nanuk 225 ABS Waterproof Watertight ABS Case, 169 mm 51 mm 119 mm
- Megger MFT - X1 ABS Waterproof Watertight Electrical Installation Tester Case, 360 mm 220 mm 190 mm
- RS PRO Waterproof Watertight Storage Box
- Nanuk Nano 330 ABS/Polycarbonate Waterproof Watertight Transit Case, 188 mm 65 mm 130 mm
- SAM BAG-ISO Waterproof Storage Bag 230 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 355 mm 465 mm 210 mm
