SAM BAG-ISO Waterproof Storage Bag 230 mm
- RS Stock No.:
- 266-8320
- Mfr. Part No.:
- BAG-ISO
- Manufacturer:
- SAM
Subtotal (1 unit)*
€32.57
(exc. VAT)
€40.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.57 |
*price indicative
- RS Stock No.:
- 266-8320
- Mfr. Part No.:
- BAG-ISO
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Storage Bag | |
| Material | Textile | |
| Series | BAG-ISO | |
| Waterproof | Yes | |
| External Height | 230mm | |
| Case Weight | 850g | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Grey, Red | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Storage Bag | ||
Material Textile | ||
Series BAG-ISO | ||
Waterproof Yes | ||
External Height 230mm | ||
Case Weight 850g | ||
Watertight No | ||
Wheeled No | ||
Colour Grey, Red | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM isothermal icebox that comes with 600 denier textile. Fitted with a transport handle and shoulder strap. It has side pocket and for greater storage space.
Comes with red and grey colour
Related links
- Weller ABS Waterproof Watertight Storage Bag, 330 mm 210 mm 241.3 mm
- SAM Z-427 Storage Bag
- Chemtronics Coventry Econowipes Dry Cleanroom 230 x 230 mm
- Facom Fabric Pouch 25 mm x 250mm x 230 mm
- SAM BAG-4N Waterproof Watertight Transit Case 330 mm
- Storage Bag Outils Oceans Black Equipment Storage Bag 70 mm 30mm 30 mm
- Petzl with Storage Bag For Throw-line
- SAM 308-PTV Storage Bag, 450 mm 160 mm 160 mm
