Gard Plasticases Classic Plastic Transit Case, 274 mm 53 mm 324 mm
- RS Stock No.:
- 255-4739
- Mfr. Part No.:
- 255-4739
- Manufacturer:
- Gard Plasticases
Subtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
Limited stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.36 |
*price indicative
- RS Stock No.:
- 255-4739
- Mfr. Part No.:
- 255-4739
- Manufacturer:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 318mm | |
| Series | Classic | |
| Internal Depth | 49mm | |
| Internal Width | 244mm | |
| External Height | 324mm | |
| External Depth | 53mm | |
| External Width | 274mm | |
| Finish | Textured | |
| Foam | No | |
| Watertight | No | |
| Case Weight | 445g | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Blue | |
| Dividers | No | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 318mm | ||
Series Classic | ||
Internal Depth 49mm | ||
Internal Width 244mm | ||
External Height 324mm | ||
External Depth 53mm | ||
External Width 274mm | ||
Finish Textured | ||
Foam No | ||
Watertight No | ||
Case Weight 445g | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Blue | ||
Dividers No | ||
Lockable No | ||
- COO (Country of Origin):
- FR

Case with Protruding Handle
Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours
Related links
- Gard Plasticases Classic Plastic Transit Case, 274 mm 53 mm 324 mm
- Gard Plasticases Classic Plastic Transit Case, 189 mm 44 mm 229 mm
- Gard Plasticases Classic Plastic Transit Case, 303 mm 80 mm 384 mm
- Gard Plasticases Classic Plastic Transit Case, 345 mm 95 mm 444 mm
- Gard Plasticases Business Plastic Transit Case, 280 mm 65 mm 343 mm
- Gard Plasticases Rétro Plastic Transit Case, 215 mm 75 mm 235 mm
- Gard Plasticases Rétro Plastic Transit Case, 294 mm 105 mm 327 mm
- Gard Plasticases Rétro Plastic Transit Case, 374 mm 123 mm 518 mm
