Gard Plasticases Classic Plastic Transit Case, 274 mm 53 mm 324 mm

Subtotal (1 unit)*

€13.36

(exc. VAT)

€16.43

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 85 left, ready to ship from another location
  • Plus 120 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.36

*price indicative

RS Stock No.:
255-4751
Mfr. Part No.:
255-4751
Manufacturer:
Gard Plasticases
Find similar products by selecting one or more attributes.
Select all

Brand

Gard Plasticases

Material

Polypropylene

Material Type

Plastic

Product Type

Transit Case

Internal Height

318mm

Series

Classic

Internal Width

244mm

Internal Depth

49mm

External Height

324mm

Waterproof

No

External Depth

53mm

External Width

274mm

Finish

Textured

Foam

No

Watertight

No

Case Weight

445g

Wheeled

No

Standards/Approvals

No

Colour

Black

Hazardous Area Certification

No

Lockable

No

Dividers

No

COO (Country of Origin):
FR

Case with Protruding Handle


Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable

Fastening catches resistant to over 100000 operations

Available in different sizes and colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy