WAGO Foam Transit Case, 500 mm 230 mm 260 mm
- RS Stock No.:
- 282-1702
- Mfr. Part No.:
- 258-5015
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€247.58
(exc. VAT)
€304.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.58 |
*price indicative
- RS Stock No.:
- 282-1702
- Mfr. Part No.:
- 258-5015
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Transit Case | |
| Material Type | Foam | |
| External Height | 260mm | |
| External Depth | 230mm | |
| External Width | 500mm | |
| Foam | Yes | |
| Case Weight | 4350g | |
| Wheeled | No | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Transit Case | ||
Material Type Foam | ||
External Height 260mm | ||
External Depth 230mm | ||
External Width 500mm | ||
Foam Yes | ||
Case Weight 4350g | ||
Wheeled No | ||
Colour White | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The WAGO carrying case is suitable for smart printer.
Weight 4350 g
RoHS compliant
Related links
- RS PRO Plastic Transit Case, 210 mm 260 mm 44 mm
- Peli IM2275 Resin Waterproof Transit Case, 394 mm 260 mm 387 mm
- PeakTech Foam Insert for PeakTech 7260
- PeakTech 7270 Transit Case, 500 mm 350 mm 120 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 500 mm 175 mm 420 mm
- Peli IM2750 Resin Waterproof Watertight Transit Case, 500 mm 366 mm 625 mm
- Peli IM2700 Resin Waterproof Watertight Transit Case, 500 mm 218 mm 625 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
