Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- RS Stock No.:
- 287-4551
- Mfr. Part No.:
- 925S-010OR-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€221.23
(exc. VAT)
€272.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.23 |
*price indicative
- RS Stock No.:
- 287-4551
- Mfr. Part No.:
- 925S-010OR-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Internal Height | 300mm | |
| Series | 925 | |
| Internal Width | 432mm | |
| Internal Depth | 163mm | |
| External Height | 376mm | |
| Waterproof | Yes | |
| External Depth | 178mm | |
| External Width | 475mm | |
| Foam | Yes | |
| Case Weight | 2.8kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Orange | |
| Standards/Approvals | IPX7, ASTM D-4169 DC-18, IP6X, MIL-STD-810F, ATA 300 - Category 1 | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Internal Height 300mm | ||
Series 925 | ||
Internal Width 432mm | ||
Internal Depth 163mm | ||
External Height 376mm | ||
Waterproof Yes | ||
External Depth 178mm | ||
External Width 475mm | ||
Foam Yes | ||
Case Weight 2.8kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Orange | ||
Standards/Approvals IPX7, ASTM D-4169 DC-18, IP6X, MIL-STD-810F, ATA 300 - Category 1 | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 528 mm 687 mm 376 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
