Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- RS Stock No.:
- 287-8281
- Mfr. Part No.:
- 904S-010OR-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€61.29
(exc. VAT)
€75.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.29 |
*price indicative
- RS Stock No.:
- 287-8281
- Mfr. Part No.:
- 904S-010OR-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 94mm | |
| Series | 904 | |
| Internal Width | 152mm | |
| Internal Depth | 213mm | |
| External Height | 114mm | |
| Waterproof | Yes | |
| External Depth | 259mm | |
| External Width | 201mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 700g | |
| Wheeled | No | |
| Standards/Approvals | IP6X, IPX7, ASTM D-4169 DC-18, MIL-STD-810F, ATA 300 - Category 1 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 94mm | ||
Series 904 | ||
Internal Width 152mm | ||
Internal Depth 213mm | ||
External Height 114mm | ||
Waterproof Yes | ||
External Depth 259mm | ||
External Width 201mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 700g | ||
Wheeled No | ||
Standards/Approvals IP6X, IPX7, ASTM D-4169 DC-18, MIL-STD-810F, ATA 300 - Category 1 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
