Nanuk R Plastic Waterproof Watertight Transit Case, 9 in 4.4 in 111 mm
- RS Stock No.:
- 287-5154
- Mfr. Part No.:
- 909SR010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€82.56
(exc. VAT)
€101.55
(inc. VAT)
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €82.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5154
- Mfr. Part No.:
- 909SR010BK-0A0
- Manufacturer:
- Nanuk
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Recycled Resin | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 93mm | |
| Series | R | |
| Internal Depth | 291mm | |
| Internal Width | 178mm | |
| External Height | 111mm | |
| Waterproof | Yes | |
| External Depth | 4.4in | |
| External Width | 9in | |
| Foam | Yes | |
| Case Weight | 2.1lb | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | DEF-STAN 81-41/STANAG 4280, ATA Specification 300 Category 1, MIL-STD-810G | |
| Hazardous Area Certification | MILITARY APPROVED | |
| Colour | Black | |
| Lockable | Yes | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Recycled Resin | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 93mm | ||
Series R | ||
Internal Depth 291mm | ||
Internal Width 178mm | ||
External Height 111mm | ||
Waterproof Yes | ||
External Depth 4.4in | ||
External Width 9in | ||
Foam Yes | ||
Case Weight 2.1lb | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals DEF-STAN 81-41/STANAG 4280, ATA Specification 300 Category 1, MIL-STD-810G | ||
Hazardous Area Certification MILITARY APPROVED | ||
Colour Black | ||
Lockable Yes | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- CA
Related links
- Nanuk R Plastic Waterproof Watertight Transit Case, 4.5 in 10.2 in 7.9 in
- Nanuk R Plastic Waterproof Watertight Transit Case, 12.1 in 6.8 in 6.8 in
- Nanuk R Plastic Waterproof Watertight Transit Case, 18.7 in 7 in 14.8 in
- Nanuk R Plastic Waterproof Watertight Transit Case, 14.3 in 11.1 in 4.7 in
- Nanuk R Plastic Waterproof Watertight Transit Case Wheeled, 14 in 9 in 229 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
