Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- RS Stock No.:
- 287-8306
- Mfr. Part No.:
- 909S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€71.29
(exc. VAT)
€87.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.29 |
*price indicative
- RS Stock No.:
- 287-8306
- Mfr. Part No.:
- 909S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 93mm | |
| Series | 909 | |
| Internal Width | 178mm | |
| Internal Depth | 291mm | |
| Waterproof | Yes | |
| External Height | 111mm | |
| External Depth | 321mm | |
| External Width | 229mm | |
| Foam | No | |
| Case Weight | 980g | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | MIL-STD-810F, IPX7, ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18 | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 93mm | ||
Series 909 | ||
Internal Width 178mm | ||
Internal Depth 291mm | ||
Waterproof Yes | ||
External Height 111mm | ||
External Depth 321mm | ||
External Width 229mm | ||
Foam No | ||
Case Weight 980g | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals MIL-STD-810F, IPX7, ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18 | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 980 Plastic Waterproof Watertight Transit Case, 412 mm 760 mm 186 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
