Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- RS Stock No.:
- 287-8268
- Mfr. Part No.:
- 903S-010GP-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€52.28
(exc. VAT)
€64.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.28 |
*price indicative
- RS Stock No.:
- 287-8268
- Mfr. Part No.:
- 903S-010GP-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 79mm | |
| Series | 903 | |
| Internal Width | 124mm | |
| Internal Depth | 188mm | |
| Waterproof | Yes | |
| External Height | 97mm | |
| External Depth | 231mm | |
| External Width | 173mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 600g | |
| Wheeled | No | |
| Colour | Grey | |
| Standards/Approvals | ASTM D-4169 DC-18, MIL-STD-810F, IP6X, ATA 300 - Category 1, IPX7 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 79mm | ||
Series 903 | ||
Internal Width 124mm | ||
Internal Depth 188mm | ||
Waterproof Yes | ||
External Height 97mm | ||
External Depth 231mm | ||
External Width 173mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 600g | ||
Wheeled No | ||
Colour Grey | ||
Standards/Approvals ASTM D-4169 DC-18, MIL-STD-810F, IP6X, ATA 300 - Category 1, IPX7 | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
