Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- RS Stock No.:
- 287-4536
- Mfr. Part No.:
- 903S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€52.28
(exc. VAT)
€64.30
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.28 |
*price indicative
- RS Stock No.:
- 287-4536
- Mfr. Part No.:
- 903S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Internal Height | 124mm | |
| Series | 903 | |
| Internal Width | 188mm | |
| Internal Depth | 79mm | |
| External Height | 173mm | |
| Waterproof | Yes | |
| External Depth | 97mm | |
| External Width | 231mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 600g | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | IPX7, IP6X, ATA SPECIFICATION 300, MIL-STD-810F, ASTM D-4169 DC-18 | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Internal Height 124mm | ||
Series 903 | ||
Internal Width 188mm | ||
Internal Depth 79mm | ||
External Height 173mm | ||
Waterproof Yes | ||
External Depth 97mm | ||
External Width 231mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 600g | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals IPX7, IP6X, ATA SPECIFICATION 300, MIL-STD-810F, ASTM D-4169 DC-18 | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Lifetime warranty
Certifications-
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT
ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration
MIL-STD-810F - IMMERSION
Related links
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
- Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
