Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- RS Stock No.:
- 287-8327
- Mfr. Part No.:
- 915S-010BL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€153.42
(exc. VAT)
€188.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.42 |
*price indicative
- RS Stock No.:
- 287-8327
- Mfr. Part No.:
- 915S-010BL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 157mm | |
| Series | 915 | |
| Internal Width | 236mm | |
| Internal Depth | 351mm | |
| External Height | 173mm | |
| Waterproof | Yes | |
| External Depth | 391mm | |
| External Width | 307mm | |
| Foam | Yes | |
| Case Weight | 2kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18, IPX7, MIL-STD-810F | |
| Colour | Blue | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 157mm | ||
Series 915 | ||
Internal Width 236mm | ||
Internal Depth 351mm | ||
External Height 173mm | ||
Waterproof Yes | ||
External Depth 391mm | ||
External Width 307mm | ||
Foam Yes | ||
Case Weight 2kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18, IPX7, MIL-STD-810F | ||
Colour Blue | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
