Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- RS Stock No.:
- 287-8326
- Mfr. Part No.:
- 915S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€133.20
(exc. VAT)
€163.84
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.20 |
*price indicative
- RS Stock No.:
- 287-8326
- Mfr. Part No.:
- 915S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 157mm | |
| Series | 915 | |
| Internal Width | 236mm | |
| Internal Depth | 351mm | |
| Waterproof | Yes | |
| External Height | 173mm | |
| External Depth | 391mm | |
| External Width | 307mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 2kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 157mm | ||
Series 915 | ||
Internal Width 236mm | ||
Internal Depth 351mm | ||
Waterproof Yes | ||
External Height 173mm | ||
External Depth 391mm | ||
External Width 307mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 2kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 980 Plastic Waterproof Watertight Transit Case, 412 mm 760 mm 186 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
