Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- RS Stock No.:
- 287-8367
- Mfr. Part No.:
- 930S-010YL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€258.55
(exc. VAT)
€318.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.55 |
*price indicative
- RS Stock No.:
- 287-8367
- Mfr. Part No.:
- 930S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 175mm | |
| Series | 930 | |
| Internal Depth | 457mm | |
| Internal Width | 330mm | |
| Waterproof | Yes | |
| External Height | 193mm | |
| External Depth | 503mm | |
| External Width | 406mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3.2kg | |
| Wheeled | No | |
| Standards/Approvals | ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, IP6X, MIL-STD-810F | |
| Colour | Yellow | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 175mm | ||
Series 930 | ||
Internal Depth 457mm | ||
Internal Width 330mm | ||
Waterproof Yes | ||
External Height 193mm | ||
External Depth 503mm | ||
External Width 406mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3.2kg | ||
Wheeled No | ||
Standards/Approvals ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, IP6X, MIL-STD-810F | ||
Colour Yellow | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 930 Polypropylene Waterproof Watertight Transit Case, 503 mm 193 mm 406 mm
- Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
