Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- RS Stock No.:
- 287-4564
- Mfr. Part No.:
- 940S-010YL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€284.01
(exc. VAT)
€349.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.01 |
*price indicative
- RS Stock No.:
- 287-4564
- Mfr. Part No.:
- 940S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 356mm | |
| Series | 940 | |
| Internal Depth | 203mm | |
| Internal Width | 508mm | |
| Waterproof | Yes | |
| External Height | 428mm | |
| External Depth | 216mm | |
| External Width | 557mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3.8kg | |
| Wheeled | No | |
| Standards/Approvals | MIL-STD-810F, ASTM D-4169 DC-18, IPX7, IP6X, ATA 300 - Category 1 | |
| Hazardous Area Certification | No | |
| Colour | Yellow | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 356mm | ||
Series 940 | ||
Internal Depth 203mm | ||
Internal Width 508mm | ||
Waterproof Yes | ||
External Height 428mm | ||
External Depth 216mm | ||
External Width 557mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3.8kg | ||
Wheeled No | ||
Standards/Approvals MIL-STD-810F, ASTM D-4169 DC-18, IPX7, IP6X, ATA 300 - Category 1 | ||
Hazardous Area Certification No | ||
Colour Yellow | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case features a stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Stackable
Pad lockable
Lifetime guarantee
Waterproof IP67 rated
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
