Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- RS Stock No.:
- 287-8390
- Mfr. Part No.:
- 945S-010SV-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€336.43
(exc. VAT)
€413.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.43 |
*price indicative
- RS Stock No.:
- 287-8390
- Mfr. Part No.:
- 945S-010SV-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 208mm | |
| Series | 945 | |
| Internal Width | 432mm | |
| Internal Depth | 559mm | |
| External Height | 224mm | |
| Waterproof | Yes | |
| External Depth | 638mm | |
| External Width | 505mm | |
| Foam | Yes | |
| Case Weight | 4.8kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Silver | |
| Standards/Approvals | MIL-STD-810F, IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1, IP6X | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 208mm | ||
Series 945 | ||
Internal Width 432mm | ||
Internal Depth 559mm | ||
External Height 224mm | ||
Waterproof Yes | ||
External Depth 638mm | ||
External Width 505mm | ||
Foam Yes | ||
Case Weight 4.8kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Silver | ||
Standards/Approvals MIL-STD-810F, IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1, IP6X | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Related links
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
