Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- RS Stock No.:
- 287-8339
- Mfr. Part No.:
- 918S-010SV-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€210.47
(exc. VAT)
€258.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.47 |
*price indicative
- RS Stock No.:
- 287-8339
- Mfr. Part No.:
- 918S-010SV-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 218mm | |
| Series | 918 | |
| Internal Depth | 378mm | |
| Internal Width | 249mm | |
| Waterproof | Yes | |
| External Height | 236mm | |
| External Depth | 429mm | |
| External Width | 328mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.9kg | |
| Wheeled | No | |
| Standards/Approvals | IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18, IP6X, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Colour | Silver | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 218mm | ||
Series 918 | ||
Internal Depth 378mm | ||
Internal Width 249mm | ||
Waterproof Yes | ||
External Height 236mm | ||
External Depth 429mm | ||
External Width 328mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.9kg | ||
Wheeled No | ||
Standards/Approvals IPX7, ATA 300 - Category 1, ASTM D-4169 DC-18, IP6X, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Colour Silver | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
