Nanuk 995 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1.399 m 168 mm
- RS Stock No.:
- 287-8424
- Mfr. Part No.:
- 995S-001BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€404.28
(exc. VAT)
€497.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.28 |
*price indicative
- RS Stock No.:
- 287-8424
- Mfr. Part No.:
- 995S-001BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 152mm | |
| Series | 995 | |
| Internal Width | 368mm | |
| Internal Depth | 1.321m | |
| Waterproof | Yes | |
| External Height | 168mm | |
| External Depth | 1.399m | |
| External Width | 440mm | |
| Foam | No | |
| Case Weight | 9.8kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-STD-810F, ASTM D-4169 DC-18, ATA SPECIFICATION 300 | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 152mm | ||
Series 995 | ||
Internal Width 368mm | ||
Internal Depth 1.321m | ||
Waterproof Yes | ||
External Height 168mm | ||
External Depth 1.399m | ||
External Width 440mm | ||
Foam No | ||
Case Weight 9.8kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-STD-810F, ASTM D-4169 DC-18, ATA SPECIFICATION 300 | ||
Colour Black | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with two soft grip and ergonomic handles to make it easy and comfortable to transport. The handles feature stainless steel hardware that are spring loaded to avoid harm when traveling or during shipping. This transport case is also equipped with an automatic pressure release valve.
TSA Power claw superior latching system
Indestructible NK 7 resin
Stackable
Reinforced metal padlock holes
Soft grip handle stay
Related links
- Nanuk 995 Polypropylene Waterproof Watertight Transit Case Wheeled, 1399 mm 168 mm 440 mm
- Nanuk 985 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1010 mm 168 mm
- Nanuk 990 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1196 mm 168 mm
- Nanuk 990 Polypropylene Waterproof Watertight Transit Case Wheeled, 1196 mm 168 mm 440 mm
- Nanuk 985 Resin Waterproof Watertight Transit Case Wheeled, 1010 mm 168 mm 440 mm
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm
- Nanuk R Plastic Waterproof Watertight Transit Case Wheeled, 14 in 9 in 229 mm
